There are no models available for this part yet.
Overview of 6134-333-2391 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL6012-391 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
7M2-391 | Coilcraft Inc | Variable Inductor, 0.367uH Min, 0.413uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
XFL6012-391MEC | Coilcraft Inc | General Purpose Inductor, 0.39uH, 20%, 2625 |
Price & Stock for 6134-333-2391 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6134-333-2391-ND
|
DigiKey | PLUG ASSY RFI Min Qty: 50 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$113.8992 | Buy Now | |
DISTI #
6134-333-2391
|
Avnet Americas | - Bulk (Alt: 6134-333-2391) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 12 Weeks, 6 Days Container: Bulk | 79 Factory Stock |
|
RFQ | ||
DISTI #
571-6134-333-2391
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG ASSY RFI RoHS: Not Compliant | 0 |
|
$113.8900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$110.6700 | Buy Now | ||
DISTI #
DCH6134-333-2391
|
Heilind Electronics | PLUG ASSY RFI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 79 Factory Stock |
|
$105.7400 / $282.2000 | Buy Now | ||
DISTI #
DCH6134-333-2391
|
Interstate Connecting Components | PLUG ASSY RFI | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 79 Factory Stock |
|
$105.7400 / $282.2000 | Buy Now |