Part Details for 6131-317-23149P by TE Connectivity
Overview of 6131-317-23149P by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1026-13-155.5200 | Renesas Electronics Corporation | VCSO Based Clock PLL with Autoswitch Function | |
M1026-13-155.5200T | Renesas Electronics Corporation | VCSO Based Clock PLL with Autoswitch Function | |
10025613-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header. |
Price & Stock for 6131-317-23149P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6131-317-23149P-ND
|
DigiKey | RECEP SHELL, WALL MOUNT SIZE 23, Min Qty: 25 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$148.4340 | Buy Now |
DISTI #
Y6131-317-23149P00
|
Avnet Americas | RECEP SHELL, WALL MOUNT SIZE 23, PIN, K - Bulk (Alt: Y6131-317-23149P00) Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9920 / $132.7685 | Buy Now |
DISTI #
DCH6131-317-23149P
|
Heilind Electronics | RECEP SHELL, WALL MOUNT SIZE 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.8700 / $346.6200 | Buy Now |
DISTI #
DCH6131-317-23149P
|
Interstate Connecting Components | RECEP SHELL, WALL MOUNT SIZE 2 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$139.8700 / $346.6200 | Buy Now |