Part Details for 6131-316-17223P by TE Connectivity
Overview of 6131-316-17223P by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1026-13-155.5200 | Renesas Electronics Corporation | VCSO Based Clock PLL with Autoswitch Function | |
M1026-13-155.5200T | Renesas Electronics Corporation | VCSO Based Clock PLL with Autoswitch Function | |
10025613-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header. |
Price & Stock for 6131-316-17223P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6131-316-17223P-ND
|
DigiKey | RECEP SHELL, WALL MOUNT SIZE 17, Min Qty: 25 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$145.2620 | Buy Now |
DISTI #
Y6131-316-17223P00
|
Avnet Americas | RECEP SHELL, WALL MOUNT SIZE 17, PIN, D - Bulk (Alt: Y6131-316-17223P00) Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$46.3008 / $129.9313 | Buy Now |
DISTI #
DCH6131-316-17223P
|
Heilind Electronics | RECEP SHELL, WALL MOUNT SIZE 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$136.8800 / $339.2100 | Buy Now |
DISTI #
DCH6131-316-17223P
|
Interstate Connecting Components | RECEP SHELL, WALL MOUNT SIZE 1 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$136.8800 / $339.2100 | Buy Now |