Part Details for 6131-264-15223P by Raychem
Overview of 6131-264-15223P by Raychem
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1613-12-EVALZ | Analog Devices | 0kHz/1.2MHz PWM DC-DC Converte | |
M1026-13-155.5200 | Renesas Electronics Corporation | VCSO Based Clock PLL with Autoswitch Function | |
M1026-13-155.5200T | Renesas Electronics Corporation | VCSO Based Clock PLL with Autoswitch Function |
Price & Stock for 6131-264-15223P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-6131-264-15223P-ND
|
DigiKey | SHL RECP Min Qty: 1 MARKETPLACE PRODUCT |
27 In Stock |
|
$64.9818 / $133.8400 | Buy Now |