Part Details for 6131-216-25149P by TE Connectivity
Overview of 6131-216-25149P by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1026-13-155.5200 | Renesas Electronics Corporation | VCSO Based Clock PLL with Autoswitch Function | |
M1026-13-155.5200T | Renesas Electronics Corporation | VCSO Based Clock PLL with Autoswitch Function | |
10025613-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, Right Angle Header. |
Price & Stock for 6131-216-25149P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6131-216-25149P-ND
|
DigiKey | SHL RECP Min Qty: 50 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$96.3426 | Buy Now |
DISTI #
6131-216-25149P
|
Avnet Americas | Shell for DIV Series Jam Nut Receptacle Connectors 25 Shell Size - Bulk (Alt: 6131-216-25149P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0816 / $82.9193 | Buy Now |
DISTI #
571-6131-216-25149P
|
Mouser Electronics | Circular MIL Spec Connector SHL RECP RoHS: Not Compliant | 0 |
|
$103.9700 | Order Now |
DISTI #
DCH6131-216-25149P
|
Heilind Electronics | SHL RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$87.3500 / $233.1300 | Buy Now | |
DISTI #
DCH6131-216-25149P
|
Interstate Connecting Components | SHL RECP | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$87.3500 / $233.1300 | Buy Now |
Part Details for 6131-216-25149P
6131-216-25149P CAD Models
6131-216-25149P Part Data Attributes
|
6131-216-25149P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6131-216-25149P
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |