Part Details for 61303-41172 by Amphenol FCi
Overview of 61303-41172 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74741-172LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, STB, Wide body, 1 Mod | |
86130342314385E1LF | Amphenol Communications Solutions | 8613 M CNR LF | |
86130302424345E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Part Details for 61303-41172
61303-41172 CAD Models
61303-41172 Part Data Attributes
|
61303-41172
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
61303-41172
Amphenol FCi
Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 61303-41172
This table gives cross-reference parts and alternative options found for 61303-41172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61303-41172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61303-31172 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Amphenol FCi | 61303-41172 vs 61303-31172 |
A6D36DS29C2 | 72 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 61303-41172 vs A6D36DS29C2 |
10083987-412272LF | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 61303-41172 vs 10083987-412272LF |
531007-5 | 35 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE's AMP | 61303-41172 vs 531007-5 |
93764-418722LF | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 61303-41172 vs 93764-418722LF |
95540-71172 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Amphenol FCi | 61303-41172 vs 95540-71172 |
10074375-311272TLF | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 61303-41172 vs 10074375-311272TLF |
61303-41172 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Amphenol Communications Solutions | 61303-41172 vs 61303-41172 |
95540-51172 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Amphenol Communications Solutions | 61303-41172 vs 95540-51172 |
3-1437264-3 | 72 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER, ROHS COMPLIANT | TE Connectivity | 61303-41172 vs 3-1437264-3 |