-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE IS 10000-16000 .031 TPST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C5871
|
Newark | Terminal, Open Barrel Splice, 18000Cma, Product Range:-, Termination:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Open Barrel Splice, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 61300-1 Min Qty: 9000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1340 | Buy Now |
DISTI #
96Y3189
|
Newark | Splice Is 10000-16000 .031 Tpst |Amp Te Connectivity 61300-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1270 | Buy Now |
DISTI #
A100726CT-ND
|
DigiKey | CONN SPLICE 10000-16000CMA CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5887 In Stock |
|
$0.0541 / $0.1600 | Buy Now |
DISTI #
61300-1
|
Avnet Americas | Splice Terminal 13.85mm 7.24mm Tin Strip - Tape and Reel (Alt: 61300-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0545 / $0.0597 | Buy Now |
DISTI #
571-61300-1
|
Mouser Electronics | Terminals 10000-16000 031TPSTL Reel of 3000 RoHS: Compliant | 15000 |
|
$0.0570 / $0.0720 | Buy Now |
DISTI #
571-61300-1-CT
|
Mouser Electronics | Terminals 10000-16000 031TPSTL Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1160 | Order Now |
DISTI #
571-61300-1-MR
|
Mouser Electronics | Terminals 10000-16000 031TPSTL Reel of 1000 RoHS: Compliant | 0 |
|
$0.0950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0509 | Buy Now |
DISTI #
AMP61300-1
|
Heilind Electronics | SPLC IS 10000-16000 031 TPSTL | Americas - 72000 in Stock567000 On Order |
|
$0.0600 / $0.0648 | Buy Now |
|
Onlinecomponents.com | SPLICE IS 10000-16000 .031 TPST RoHS: Compliant |
108000 On Order |
|
$0.0585 / $0.0642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61300-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61300-1
TE Connectivity
SPLICE IS 10000-16000 .031 TPST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL |