Part Details for 612R12KL.08 by BEI Sensors
Overview of 612R12KL.08 by BEI Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612R12KL.08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3248
|
Newark | Linear Position Sensor, 12K, 20%, 0.25W Rohs Compliant: Yes |Sensata/bei Sensors 612R12KL.08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$683.5000 | Buy Now |
DISTI #
612R12KL.08-ND
|
DigiKey | SENSOR LINEAR 304.8MM WIRE LEAD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$604.0620 / $644.3200 | Buy Now |
DISTI #
70029142
|
RS | Sensor, Linear Motion, 0.08%, 12 in., 12.1 in., 1.0 to 12KOhms, 20%, 600 Series | Sensata - BEI Sensors 612R12KL.08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 32 |
|
$657.2200 | Buy Now |
DISTI #
BEI612R12KL.08
|
Heilind Electronics | LINEAR POTENTIOMETER, 12 KOHM, 612R12KL.08 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Linear Potentiometer, 12 kOhm, 12" Travel RoHS: Compliant |
1 In Stock |
|
$589.3300 / $628.6000 | Buy Now |
DISTI #
000000000005543999
|
Sager | Industrial Motion & Position Sensors 12K OHM .08% LNARITY Min Qty: 1 | 2 |
|
$592.7700 / $644.3200 | Buy Now |
|
Master Electronics | Linear Potentiometer, 12 kOhm, 12" Travel RoHS: Compliant |
1 In Stock |
|
$589.3300 / $628.6000 | Buy Now |