There are no models available for this part yet.
Overview of 612NHH by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 612NHH by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10R6588
|
Newark | Axial Fan, 60Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:33Cfm, Noise Rating:43Dba, Power Rating:3W, Rated Speed:6800Rpm, Depth:25Mm Rohs Compliant: Yes |Ebm-Papst 612NHH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$32.5200 / $39.0200 | Buy Now | |
DISTI #
381-1135-ND
|
DigiKey | FAN AXIAL 60X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Box |
1795 In Stock |
|
$25.5368 / $34.2500 | Buy Now | |
DISTI #
612NHH
|
Avnet Americas | DC Fan Ball Bearing 12V 3W 33CFM 43dB Flange Mount - Bulk (Alt: 612NHH) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7120 / $32.0000 | Buy Now | |
DISTI #
5912-612NHH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 33CFM, 2.9W, 41dBA, 6800RPM, Sintec Bearing RoHS: Compliant | 51 |
|
$25.5300 / $34.2500 | Buy Now | |
DISTI #
75124407
|
RS | Fan, Axial,12VDC,29cfm,3W,.25A,6350rpm,60x25x60mm | ebm-papst 612NHH RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9400 / $32.2000 | RFQ | |
Onlinecomponents.com | DC Fan Axial, Ball Bearing, Voltage: 12V, Flow rate: 33CFM, Noise: 43dB, Dimensions: 60 X 60 X 25mm RoHS: Compliant |
204 In Stock |
|
$24.9100 / $35.3100 | Buy Now | ||
DISTI #
62498674
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 13.2V 30CFM 41dB 60 X 60 X 25.4mm RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 109 |
|
$20.4400 / $26.0000 | Buy Now | |
DISTI #
65680169
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 13.2V 30CFM 41dB 60 X 60 X 25.4mm RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 78 |
|
$20.4400 / $26.0000 | Buy Now | |
DISTI #
69896927
|
Verical | DC Fan Axial Ball Bearing 12V 8V to 13.2V 30CFM 41dB 60 X 60 X 25.4mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1822 | Americas - 16 |
|
$35.6460 / $45.9030 | Buy Now | |
DISTI #
612NHH
|
TME | Fan: DC, axial, 12VDC, 60x60x25mm, 56m3/h, 43dBA, ball, Len: 0.31m Min Qty: 1 | 5 |
|
$32.9400 / $38.6300 | Buy Now |
CAD Models for 612NHH by ebm-papst
Part Data Attributes for 612NHH by ebm-papst
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
APPROVAL: UL; VDE
|
Airflow
|
33 CFM
|
Approvals
|
CE; CSA
|
Bearing Type
|
BALL
|
Body Material
|
GLASS FILLED POLYAMIDE
|
Construction
|
AXIAL
|
Height
|
60 mm
|
Length
|
60 mm
|
Noise
|
43 dB
|
Operating Temperature-Max
|
70 °C
|
Rated Current
|
0.25 A
|
Rated Power
|
3 W
|
Rated Voltage
|
12 V
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
86.18 g
|
Width
|
25 mm
|