Part Details for 612NGNI by ebm-papst
Overview of 612NGNI by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 612NGNI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8386
|
Newark | Dc Fan |Ebm-Papst 612NGNI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8900 / $50.7300 | Buy Now |
DISTI #
67H5135
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 612NGNI Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4100 | Buy Now |
DISTI #
2266-612NGNI-ND
|
DigiKey | FAN AXIAL 60X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$43.7300 | Buy Now |
DISTI #
381-3296-ND
|
DigiKey | FAN AXIAL 60X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.3248 / $52.5200 | Buy Now |
DISTI #
612NGNI
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 12V 2.4W 5100RPM 24.1CFM 35dB Flange Mount - Bulk (Alt: 612NGNI) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2480 / $47.6154 | Buy Now |
DISTI #
5912-612NGNI
|
Mouser Electronics | DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 24.1CFM, 2.4W, 35dBA, 5100RPM RoHS: Compliant | 0 |
|
$40.3200 / $44.3800 | Order Now |
DISTI #
72053478
|
RS | Fan, Axial, 12VDC, 60x60x25mm, 24 CFM, 2.4W, 5100RPM, SB, IP20 | ebm-papst 612NGNI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$46.4300 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 24.1CFM 35dB 60 X 60 X 25.4mm RoHS: Compliant |
12 Partner Stock 27 Factory Stock |
|
$31.7600 / $52.1400 | Buy Now |
DISTI #
53817658
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 24.1CFM 35dB 60 X 60 X 25.4mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$38.6900 | Buy Now |
DISTI #
000000000001109351
|
Sager | DC Fans Tubeaxial, 60x25mm, 12VDC, max 24.1CFM, max 2.4W, max 35dB, max 5100RPM, Sleeve Min Qty: 1 | 0 |
|
$31.9100 / $46.8900 | Buy Now |
Part Details for 612NGNI
612NGNI CAD Models
612NGNI Part Data Attributes
|
612NGNI
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
612NGNI
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: UL; VDE | |
Airflow | 24.13 CFM | |
Approvals | CE; CSA | |
Bearing Type | SLEEVE | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 40000 h | |
Noise | 35 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.2 A | |
Rated Power | 2.4 W | |
Rated Voltage | 12 V | |
Speed | 5100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 66 g | |
Width | 25 mm |