Part Details for 612NGN by ebm-papst
Results Overview of 612NGN by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 612NGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9600302
|
Farnell | FAN, 60MM, 12VDC RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 263 |
|
$22.8375 / $31.7106 | Buy Now |
DISTI #
381-3295-ND
|
DigiKey | FAN AXIAL 60X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
48 In Stock |
|
$22.2144 / $29.7900 | Buy Now |
DISTI #
612NGN
|
Avnet Americas | DC Fan Sintec Bearing 12V 2.1W 24.7CFM 35dB Flange Mount - Bulk (Alt: 612NGN) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7555 / $26.2308 | Buy Now |
DISTI #
5912-612NGN
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 24.7CFM, 2.1W, 35dBA, Sleeve, Lead Wires RoHS: Compliant | 20 |
|
$22.2100 / $28.2800 | Buy Now |
DISTI #
V36:1790_11303085
|
Arrow Electronics | DC Fan Axial Sintec Bearing 12V 8V to 15V 24.7CFM 35dB 60 X 60 X 25.4mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1919 | Americas - 20 |
|
$20.3100 | Buy Now |
DISTI #
70371800
|
RS | DC Fan, 12V, 60x60x25mm, 24.7CFM, 35dBA, 2.1W, 5100RPM, Wire Leads | ebm-papst 612NGN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6200 / $28.2800 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec Bearing 12V 8V to 15V 24.7CFM 35dB 60 X 60 X 25.4mm RoHS: Compliant |
50 In Stock |
|
$21.3400 / $30.7000 | Buy Now |
DISTI #
69237907
|
Verical | DC Fan Axial Sintec Bearing 12V 8V to 15V 24.7CFM 35dB 60 X 60 X 25.4mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$28.6130 / $39.9100 | Buy Now |
DISTI #
84994600
|
Verical | DC Fan Axial Sintec Bearing 12V 8V to 15V 24.7CFM 35dB 60 X 60 X 25.4mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Americas - 20 |
|
$20.3100 | Buy Now |
DISTI #
612NGN
|
TME | Fan: DC, axial, 12VDC, 60x60x25mm, 42m3/h, 41dBA, slide, Len: 0.31m Min Qty: 1 | 2 |
|
$33.6400 / $35.3000 | Buy Now |
Part Details for 612NGN
612NGN CAD Models
612NGN Part Data Attributes
|
612NGN
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
612NGN
ebm-papst
DC Fan, Axial Construction, 12V, 2.1W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ebm-papst | |
Airflow | 24.7 CFM | |
Bearing Type | SINTEC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 35 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 2.1 W | |
Rated Voltage | 12 V | |
Speed | 5100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 86.18 g | |
Width | 25 mm |