Part Details for 612NGH by ebm-papst
Overview of 612NGH by ebm-papst
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 612NGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6844
|
Newark | Axial Fan, 60Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:27.1Cfm, Noise Rating:38Dba, Power Rating:2.6W, Rated Speed:5600Rpm Rohs Compliant: Yes |Ebm-Papst 612NGH Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3900 | Buy Now |
DISTI #
08AK8384
|
Newark | Dc Fan, Axial Construction, 12V, 2.6W |Ebm-Papst 612NGH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3500 / $34.3500 | Buy Now |
DISTI #
381-3290-ND
|
DigiKey | FAN AXIAL 60X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
47 In Stock |
|
$22.2144 / $29.7900 | Buy Now |
DISTI #
612NGH
|
Avnet Americas | DC Fan Sintec Bearing 12V 2.6W 27.1CFM 38dB Flange Mount - Bulk (Alt: 612NGH) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0640 / $26.2308 | Buy Now |
DISTI #
5912-612NGH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 27.1CFM, 2.6W, 38dBA, Sleeve, Lead Wires RoHS: Compliant | 57 |
|
$20.7900 / $28.1800 | Buy Now |
DISTI #
70371801
|
RS | DC Fan, 12V, 60x60x25mm, 27.1CFM, 38dBA, 2.6W, 5600RPM, Wire Leads | ebm-papst 612NGH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3300 / $27.9100 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec Bearing 12V 8V to 15V 27.1CFM 38dB 60 X 60 X 25.4mm High Speed RoHS: Compliant |
17 Partner Stock 38 Factory Stock |
|
$16.4400 / $28.7200 | Buy Now |
|
Quest Components | 81 |
|
$24.3240 / $30.4050 | Buy Now | |
DISTI #
612NGH
|
Avnet Americas | DC Fan Sintec Bearing 12V 2.6W 27.1CFM 38dB Flange Mount - Bulk (Alt: 612NGH) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0640 / $26.2308 | Buy Now |
DISTI #
612NGH
|
TME | Fan: DC, axial, 12VDC, 60x60x25mm, 43m3/h, 38dBA, slide bearing Min Qty: 1 | 5 |
|
$28.0400 / $31.2700 | Buy Now |
Part Details for 612NGH
612NGH CAD Models
612NGH Part Data Attributes:
|
612NGH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
612NGH
ebm-papst
DC Fan, Axial Construction, 12V, 2.6W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 27.1 CFM | |
Bearing Type | SINTEC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 38 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Pressure | 8.16 mmH2O | |
Rated Power | 2.6 W | |
Rated Voltage | 12 V | |
Speed | 5600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 86.18 g | |
Width | 25 mm |