Part Details for 612N by Erem by Weller
Overview of 612N by Erem by Weller
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2835
|
Newark | Oval Cutter, Semi Flush, 0.04In, 4.25In, Cutter Type:Diagonal, Overall Length:4.25", Cut Type:Semi Flush, Cutting Capacity Max:0.04", Cutting Edge Hardness:-, Product Range:Erem Series Rohs Compliant: Na |Weller Erem 612N (Alternate Part Number: 043127132049 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$86.0000 | Buy Now |
DISTI #
15J8057
|
Newark | Cutter, Side, Semi Flush, 110M, Cutter Type:Side, Overall Length:108Mm, Cut Type:Semi Flush, Cutting Capacity Max:1.02Mm, Cutting Edge Hardness:-, Product Range:Erem Series, Svhc:No Svhc (15-Jun-2015), Jaw Length:10Mm Rohs Compliant: Na |Weller Erem 612N (Alternate Part Number: 043127132049 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.4500 / $128.1400 | Buy Now |
|
Onlinecomponents.com | 4 1/4In Diagonal, Small Oval Head Cutter, Semi Flush Cut, Magic RoHS: Compliant |
5 In Stock |
|
$81.7000 / $86.0000 | Buy Now |
DISTI #
51556451
|
Verical | 4 1/4In Diagonal, Small Oval Head Cutter, Semi Flush Cut, Magic Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 4 |
|
$113.1579 | Buy Now |
|
Master Electronics | 4 1/4In Diagonal, Small Oval Head Cutter, Semi Flush Cut, Magic RoHS: Compliant |
5 In Stock |
|
$81.7000 / $86.0000 | Buy Now |
DISTI #
272PL612
|
Techni-Tool, Inc. | Weller-Erem 612N Cutter, Diagonal, Semi-Flush, N Series | 6 |
|
$86.0000 | Buy Now |
DISTI #
272PL612
|
TestEquity LLC | Weller-Erem 612N Cutter, Diagonal, Semi-Flush, N Series | 6 |
|
$86.0000 | Buy Now |