Part Details for 612N/2ML by ebm-papst
Overview of 612N/2ML by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-0612NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 6 Positions, Natural Color, Non GW Compatible LCP, Tray packing. |
Price & Stock for 612N/2ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H8374
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 612N/2ML RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6100 / $37.9300 | Buy Now |
DISTI #
612N/2ML-ND
|
DigiKey | FAN AXIAL 60X25.4MM 12VDC WIRE Min Qty: 45 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0836 | Buy Now |
DISTI #
612N/2ML
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 612N/2ML) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3520 / $33.1539 | Buy Now |
DISTI #
5912-612N/2ML
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, Speed Signal/Open Collector Output RoHS: Compliant | 0 |
|
$29.7600 / $33.0800 | Order Now |
|
Onlinecomponents.com | Fan Tubeaxial - 12VDC - Square - 60mm L x 60mm H - Ball - 14.0 CFM (0.392m³/min) - 35.0 dB(A) - 3 Wire Leads. RoHS: Compliant |
42 In Stock 42 Factory Stock |
|
$31.0000 / $56.8000 | Buy Now |
DISTI #
63512643
|
Verical | DC Tube Axial Fan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 40 |
|
$44.0700 / $73.8400 | Buy Now |
DISTI #
000000000002581785
|
Sager | DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output Min Qty: 1 | 0 |
|
$22.2400 / $32.6500 | Buy Now |
|
Master Electronics | Fan Tubeaxial - 12VDC - Square - 60mm L x 60mm H - Ball - 14.0 CFM (0.392m³/min) - 35.0 dB(A) - 3 Wire Leads. RoHS: Compliant |
42 In Stock 42 Factory Stock |
|
$31.0000 / $56.8000 | Buy Now |
|
Neutron USA | DC Fans DC TUBEAXIAL FAN | 42 |
|
$120.5500 | Buy Now |
Part Details for 612N/2ML
612N/2ML CAD Models
612N/2ML Part Data Attributes
|
612N/2ML
ebm-papst
Buy Now
|
Compare Parts:
612N/2ML
ebm-papst
|
Samacsys Manufacturer | ebm-papst |