Part Details for 612N/2GN by ebm-papst
Overview of 612N/2GN by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612N/2GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H4342
|
Newark | Dc Tubeaxial Fan Rohs Compliant: Yes |Ebm-Papst 612N/2GN Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6400 / $30.5400 | Buy Now |
DISTI #
381-3287-ND
|
DigiKey | FAN AXIAL 60X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$22.6053 / $30.3200 | Buy Now |
DISTI #
612N/2GN
|
Avnet Americas | DC TUBEAXIAL FAN - Bulk (Alt: 612N/2GN) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4480 / $26.6923 | Buy Now |
DISTI #
5912-612N/2GN
|
Mouser Electronics | DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 24.7CFM, Speed Signal/Open Collector Output RoHS: Compliant | 0 |
|
$23.4900 / $27.6800 | Order Now |
|
Onlinecomponents.com | Fan Tubeaxial - 12VDC - Square 60mm L x 60mm H - Sintec Bearing - 24.7 CFM (0.692m³/min) - 28.0dB(A) - 2.1 W - 3 Wire Leads. RoHS: Compliant |
201 In Stock 11 Factory Stock |
|
$16.5000 / $28.6600 | Buy Now |
DISTI #
000000000002581783
|
Sager | DC Fans Tubeaxial, 60x25mm, 12VDC, 24.7CFM, 2.1W, 35dB, Sleeve, Wire, Open Speed Signal Min Qty: 1 | 0 |
|
$17.9600 / $26.2900 | Buy Now |
|
Master Electronics | Fan Tubeaxial - 12VDC - Square 60mm L x 60mm H - Sintec Bearing - 24.7 CFM (0.692m³/min) - 28.0dB(A) - 2.1 W - 3 Wire Leads. RoHS: Compliant |
201 In Stock 11 Factory Stock |
|
$16.5000 / $28.6600 | Buy Now |
|
Neutron USA | DC Fans SENSOR SIGNAL 2-PIN | 50 |
|
$112.7300 | Buy Now |