Part Details for 612G by Hammond Manufacturing
Overview of 612G by Hammond Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B9318
|
Newark | Transformer, Pulse, 1:01, 6600Uh, Turns Ratio:1:01, Inductance:6.6Mh, Dc Resistance:0.87Ohm, Et Constant:4500Vµs, Isolation Voltage:-, Product Range:612 Series Rohs Compliant: Yes |Hammond 612G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$19.0500 / $25.9200 | Buy Now |
DISTI #
70319456
|
RS | transformer - pulse | Hammond Manufacturing 612G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1900 / $26.5200 | RFQ |
|
Onlinecomponents.com | transformer - pulse RoHS: Compliant | 3 Factory Stock |
|
$20.0700 / $34.9500 | Buy Now |
|
Master Electronics | transformer - pulse RoHS: Compliant | 3 Factory Stock |
|
$20.0700 / $34.9500 | Buy Now |
Part Details for 612G
612G CAD Models
612G Part Data Attributes:
|
612G
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
612G
Hammond Manufacturing
Pulse Transformer, GENERAL PURPOSE Application(s),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 4500 V-us | |
Height | 30.23 mm | |
Input Voltage-Nom | 600 V | |
Isolation Voltage | 4000 V | |
Length | 52.32 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Functions | 1 | |
Primary Inductance | 6600 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 31.75 mm |