Part Details for 612F/2P-624 by ebm-papst
Overview of 612F/2P-624 by ebm-papst
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64F2612FA20KV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), , / | |
HD64F2612FA20LV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), , / | |
HD64F2612FA20V | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion), , / |
Part Details for 612F/2P-624
612F/2P-624 CAD Models
612F/2P-624 Part Data Attributes
|
612F/2P-624
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
612F/2P-624
ebm-papst
DC Fan, Axial Construction, 0.083A, 12V, 1W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | unknown | |
Airflow | 17.1 CFM | |
Bearing Type | SLEEVE | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 15 mm | |
Length | 60 mm | |
Life Expectancy | 52500 h | |
Noise | 27 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.083 A | |
Rated Power | 1 W | |
Rated Voltage | 12 V | |
Speed | 3900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 30 g | |
Width | 60 mm |