Part Details for 61280-2 by TE Connectivity
Overview of 61280-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61280-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2144
|
Newark | Button Contact 20-16 Rohs Compliant: Yes |Amp Te Connectivity 61280-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 | Buy Now |
DISTI #
A100722CT-ND
|
DigiKey | CONN TERM BUTTON 16-20AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12455 In Stock |
|
$0.1091 / $0.2500 | Buy Now |
DISTI #
61280-2
|
Avnet Americas | Button Terminal 16-20AWG 5.97mm 4.95mm Strip - Tape and Reel (Alt: 61280-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 140000 Factory Stock |
|
$0.1156 | Buy Now |
DISTI #
571-61280-2
|
Mouser Electronics | Terminals TRM 20-16 N-I UNP RoHS: Compliant | 16000 |
|
$0.1090 / $0.1340 | Buy Now |
|
Future Electronics | 20-16 AWG Open Barrel Miscellaneous Terminal Button Style RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1090 / $0.1170 | Buy Now |
DISTI #
AMP61280-2
|
Heilind Electronics | BUTTON CONTACT 20-16 BR | Americas - 3000 in Stock |
|
$0.1283 / $0.1302 | Buy Now |
|
Onlinecomponents.com | BUTTON CONTACT 20-16 AWG BR RoHS: Compliant |
20000 In Stock 140000 Factory Stock |
|
$0.1046 / $0.1307 | Buy Now |
DISTI #
61280-2
|
TTI | Terminals TRM 20-16 N-I UNP Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1110 | Buy Now |
DISTI #
AMP61280-2
|
Interstate Connecting Components | BUTTON CONTACT 20-16 BR | 1000 |
|
$0.1283 / $0.1302 | Buy Now |
|
Powell Electronics | BUTTON CONTACT 20-16 AWG BR Min Qty: 20000 | 92400 |
|
$134.2300 | Buy Now |