Part Details for 6127V1A180L.5 by TT electronics / BI Technologies
Overview of 6127V1A180L.5 by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6127V1A180L.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0435
|
Newark | Sensor, Hall, 0.2V, +20V To -10V, 180Deg, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Terminals:Pin, Sensor Housing:Cylinder Rotatable, Output Configuration:Analogue, Output Voltage Min:200Mv, Switching Speed:-, Rohs Compliant: Yes |Tt Electronics/bi Technologies 6127V1A180L.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$14.6300 / $24.2200 | Buy Now |
DISTI #
987-1387-ND
|
DigiKey | SENSOR ROTARY 180DEG SLDR TURRET Min Qty: 1 Lead time: 14 Weeks Container: Tray |
102 In Stock |
|
$14.4985 / $24.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 10 | 0 |
|
$12.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1600 / $16.2700 | Buy Now |
DISTI #
000000000003349919
|
Sager | Industrial Motion & Position Sensors 0.2 - 4.8 Volts Linearity +/-0.5% Min Qty: 70 | 0 |
|
$13.3200 / $13.6800 | Buy Now |