There are no models available for this part yet.
Overview of 6127101301 by VARTA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 6127101301 by VARTA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip-Germany GmbH | RoHS: Not Compliant | 50 |
|
RFQ |
CAD Models for 6127101301 by VARTA
Part Data Attributes for 6127101301 by VARTA
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VARTA MICROBATTERY GMBH
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.J.1
|
HTS Code
|
8506.50.00.00
|
Samacsys Manufacturer
|
VARTA
|
Approvals
|
UL
|
Battery Chemistry
|
LITHIUM
|
Battery Size
|
1/2AA
|
Battery Type
|
PRIMARY
|
Capacity
|
0.95 Ah
|
Diameter
|
14.75 mm
|
Height
|
25.2 mm
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-30 °C
|
Terminal Type
|
BUTTON(-), FLAT(+)
|
Voltage
|
3 V
|
Weight
|
11.5 g
|
Alternate Parts for 6127101301
This table gives cross-reference parts and alternative options found for 6127101301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6127101301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6127201501 | Primary Battery, Lithium Manganese Dioxide, 1/2AA, 3V, 0.95Ah, | Varta | 6127101301 vs 6127201501 |