-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.093 DIA RECPT LP 22-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6878
|
Newark | .093 Dia Recpt Lp 22-18 |Amp Te Connectivity 61260-1 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 | Buy Now |
DISTI #
96AC6869
|
Newark | 61260-1 Rohs Compliant: Yes |Amp Te Connectivity 61260-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1550 | Buy Now |
DISTI #
61260-1-ND
|
DigiKey | CONN TERM RCPT 18-22AWG CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12257 In Stock |
|
$0.1818 / $0.3300 | Buy Now |
DISTI #
61260-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 61260-1) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bisco Industries | 89 |
|
Buy Now | ||
|
Onlinecomponents.com | .093 DIA RECPT LP 22-18 RoHS: Compliant |
6000 In Stock |
|
$0.1536 / $0.1764 | Buy Now |
|
Quest Components | 0.8 mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 800 |
|
$0.2190 / $0.5475 | Buy Now |
|
Quest Components | 0.8 mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 5731 |
|
$0.6765 / $2.2550 | Buy Now |
DISTI #
61260-1
|
TTI | Terminals .093 DIA RCPT LP Min Qty: 7000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
61260-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 61260-1) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61260-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61260-1
TE Connectivity
.093 DIA RECPT LP 22-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |