Part Details for 6125FA15A by Cooper Industries
Overview of 6125FA15A by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 6125FA15A
6125FA15A CAD Models
6125FA15A Part Data Attributes
|
6125FA15A
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
6125FA15A
Cooper Industries
Electric Fuse, Fast Blow, 15A, 6125,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 86 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Breadth | 2.59 mm | |
Body Height | 2.59 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6125 | |
Joule Integral-Nom | 124 J | |
Mounting Feature | SURFACE MOUNT | |
Rated Current | 15 A | |
Reference Standard | CSA, UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |