-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AUTO MNL .156 PIN L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2969214
|
Farnell | CONTACT, PIN, CRIMP, 10-12AWG RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 2 Days Container: Each | 11971 |
|
$0.6336 / $0.6902 | Buy Now |
DISTI #
2266-61253-1-ND
|
DigiKey | CONN PIN 10-12AWG CRIMP TIN Min Qty: 150 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
14963 In Stock |
|
$0.5900 | Buy Now |
DISTI #
A114102-ND
|
DigiKey | CONN PIN 10-12AWG CRIMP TIN Min Qty: 150 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4846 | Buy Now |
DISTI #
61253-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 61253-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.4368 / $0.4908 | Buy Now |
DISTI #
571-61253-1
|
Mouser Electronics | Pin & Socket Connectors AUTO MNL 156 PIN PIN 12-10 AWG TIN RoHS: Compliant | 9905 |
|
$0.4840 / $1.1400 | Buy Now |
|
Future Electronics | 12-10 AWG 4.69 mm Receptacle Loose Piece Insulation Support Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Bag |
0 Bag |
|
$0.4550 | Buy Now |
|
Future Electronics | 12-10 AWG 4.69 mm Receptacle Loose Piece Insulation Support Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Bag |
0 Bag |
|
$0.4550 | Buy Now |
DISTI #
AMP61253-1
|
Heilind Electronics | AUTO MNL .156 PIN L/P | Americas - 0 in Stock |
|
$0.5701 / $0.5787 | Buy Now |
|
Onlinecomponents.com | AUTO MNL .156 PIN L/P RoHS: Compliant |
15468 In Stock |
|
$0.4694 / $0.7060 | Buy Now |
DISTI #
11592414
|
Verical | Contact PIN Crimp ST Cable Mount 10-12AWG Bag RoHS: Compliant Min Qty: 105 Package Multiple: 1 | Americas - 14963 |
|
$0.5200 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61253-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61253-1
TE Connectivity
AUTO MNL .156 PIN L/P
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 5.26 mm2 | |
Design Use | POWER | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 32.48 A | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP | |
Used With | CAPS | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |