-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-106361250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
335-6125-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 25 position, left, 5.55mm, Header | |
355-6125-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, left, 3.55mm, Header |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C0324
|
Newark | Auto Mnl .156 Sok L/P Rohs Compliant: Yes |Amp Te Connectivity 61250-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5610 | Buy Now |
DISTI #
61250-1-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 10000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5040 | Buy Now |
DISTI #
61250-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 61250-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
$0.4810 / $0.5104 | Buy Now |
DISTI #
571-61250-1
|
Mouser Electronics | Pin & Socket Connectors AUTO MNL . 156 SOK L/P RoHS: Compliant | 8948 |
|
$0.5040 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Container: Bag |
0 Bag |
|
$0.4750 | Buy Now |
DISTI #
AMP61250-1
|
Heilind Electronics | AUTO MNL .156 SOK L/P | Americas - 0 in Stock |
|
$0.5930 / $0.6018 | Buy Now |
|
Onlinecomponents.com | AUTO MNL .156 SOK L/P RoHS: Compliant | Alternative Product Available |
|
$0.5010 / $1.3710 | Buy Now |
DISTI #
AMP61250-1
|
Interstate Connecting Components | AUTO MNL .156 SOK L/P | 0 |
|
$0.5930 / $0.6018 | Buy Now |
DISTI #
000000000000854176
|
Sager | Pin & Socket Connectors AUTO MNL . 156 SOK L/P Min Qty: 1000 | 0 |
|
$0.6720 | Buy Now |
DISTI #
61250-1
|
Avnet Abacus | (Alt: 61250-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61250-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61250-1
TE Connectivity
CONNECTOR ACCESSORY
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 2 mm2 | |
Design Use | POWER | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUGS | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |