6125-250-62WA9GDF-50
Description: 62 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER

Overview of 6125-250-62WA9GDF-50 by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref
LT6654AMPS6-1.25#TRMPBF Analog Devices Prec Wide S Hi Out Drv L N Ref
LT1790AIS6-1.25#TRPBF Analog Devices uP SOT-23 L Drop Ref Fam

CAD Models for 6125-250-62WA9GDF-50 by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6125-250-62WA9GDF-50 by Micross Components

6125-250-62WA9GDF-50
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD (50)
Contact Finish Termination
GOLD (50)
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
3.18 mm
Termination Type
SOLDER
Total Number of Contacts
62
Want to compare parts?
  1. 6125-250-62WA9GDF-50
    Micross Components
    62 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6125-250-62WA9GDF-50 by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6125-250-62WA9GDF-50 by Micross Components

Select Manufacturer
Which Manufacturer of 6125-250-62WA9GDF-50 would you like to use for your alert(s)?
  • Please alert me when 6125-250-62WA9GDF-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6125-250-62WA9GDF-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6125-250-62WA9GDF-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6125-250-62WA9GDF-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6125-250-62WA9GDF-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6125-250-62WA9GDF-50 by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: