There are no models available for this part yet.
Overview of 6124ER-250/805K by Tecate Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1805K8A-3B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), HWQFN, /Tray | |
UPD78F1805K8A2-3B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
DDR504112805K | Amphenol Communications Solutions | DDR5 Memory Module Sockets with metal clip , Storage and Server System, Vertical, Surface Mount, 288 Position |
CAD Models for 6124ER-250/805K by Tecate Group
Part Data Attributes for 6124ER-250/805K by Tecate Group
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TECATE GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
8 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Custom Capabilities
|
Other Tolerance Available
|
Dielectric Material
|
POLYESTER
|
Height
|
29 mm
|
Length
|
37 mm
|
Manufacturer Series
|
6124
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Rated (DC) Voltage (URdc)
|
250 V
|
Series
|
6124
|
Width
|
17 mm
|
Alternate Parts for 6124ER-250/805K
This table gives cross-reference parts and alternative options found for 6124ER-250/805K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6124ER-250/805K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6124B2R-250/805K | Film Capacitor, Polyester, 250V, 8uF | Tecate Group | 6124ER-250/805K vs 6124B2R-250/805K |
6124D3-250/805K | Film Capacitor, Polyester, 250V, 8uF | Tecate Group | 6124ER-250/805K vs 6124D3-250/805K |
6124C3-250/805K | Film Capacitor, Polyester, 250V, 8uF | Tecate Group | 6124ER-250/805K vs 6124C3-250/805K |
6124C3R-250/805K | Film Capacitor, Polyester, 250V, 8uF | Tecate Group | 6124ER-250/805K vs 6124C3R-250/805K |
6124D2F-250/805K | Film Capacitor, Polyester, 250V, 8uF | Tecate Group | 6124ER-250/805K vs 6124D2F-250/805K |
6124G3-250/805K | Film Capacitor, Polyester, 250V, 8uF | Tecate Group | 6124ER-250/805K vs 6124G3-250/805K |
6124B3RF-250/805K | Film Capacitor, Polyester, 250V, 8uF | Tecate Group | 6124ER-250/805K vs 6124B3RF-250/805K |
6124AF-250/805K | Film Capacitor, Polyester, 250V, 8uF | Tecate Group | 6124ER-250/805K vs 6124AF-250/805K |
6124L2F-250/805K | Film Capacitor, Polyester, 250V, 8uF | Tecate Group | 6124ER-250/805K vs 6124L2F-250/805K |
6124D1F-250/805K | Film Capacitor, Polyester, 250V, 8uF | Tecate Group | 6124ER-250/805K vs 6124D1F-250/805K |