Datasheets
6124E-250/805K by: Tecate Group

Film Capacitor, Polyester, 250V, 8uF

Part Details for 6124E-250/805K by Tecate Group

Overview of 6124E-250/805K by Tecate Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F1805K8A-3B4-G Renesas Electronics Corporation 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), HWQFN, /Tray
UPD78F1805K8A2-3B4-G Renesas Electronics Corporation 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , /
10106124-E006001LF Amphenol Communications Solutions PwrBlade+® Connector, Power Connectors, 7HP+24S+7HP STB, Right Angle, Header.

Part Details for 6124E-250/805K

6124E-250/805K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6124E-250/805K Part Data Attributes

6124E-250/805K Tecate Group
Buy Now Datasheet
Compare Parts:
6124E-250/805K Tecate Group Film Capacitor, Polyester, 250V, 8uF
Part Life Cycle Code Obsolete
Ihs Manufacturer TECATE GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 8 µF
Capacitor Type FILM CAPACITOR
Custom Capabilities Other Tolerance Available
Dielectric Material POLYESTER
Height 29 mm
Length 37 mm
Manufacturer Series 6124
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Package Style Radial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 250 V
Series 6124
Width 17 mm

Alternate Parts for 6124E-250/805K

This table gives cross-reference parts and alternative options found for 6124E-250/805K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6124E-250/805K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6124L-250/805K Film Capacitor, Polyester, 250V, 8uF Tecate Group 6124E-250/805K vs 6124L-250/805K
6124D-250/805K Film Capacitor, Polyester, 250V, 8uF Tecate Group 6124E-250/805K vs 6124D-250/805K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6124E-250/805K by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6124E-250/805K by Tecate Group

Select Manufacturer
Which Manufacturer of 6124E-250/805K would you like to use for your alert(s)?
  • Please alert me when 6124E-250/805K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6124E-250/805K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6124E-250/805K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6124E-250/805K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6124E-250/805K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6124E-250/805K by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: