6124C3R-250/106K
Tecate Group
Description: Film Capacitor, Polyester, 250V, 10uF

Overview of 6124C3R-250/106K by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 6124C3R-250/106K by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6124C3R-250/106K by Tecate Group

6124C3R-250/106K
Tecate Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TECATE GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
10 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Tolerance Available
Dielectric Material
POLYESTER
Height
29 mm
Length
37 mm
Manufacturer Series
6124
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
250 V
Series
6124
Width
19 mm
Want to compare parts?
  1. 6124C3R-250/106K
    Tecate Group
    Film Capacitor, Polyester, 250V, 10uF
    VS

Alternate Parts for 6124C3R-250/106K

This table gives cross-reference parts and alternative options found for 6124C3R-250/106K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6124C3R-250/106K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6124E3-250/106K Film Capacitor, Polyester, 250V, 10uF Tecate Group 6124C3R-250/106K vs 6124E3-250/106K
6124HR-250/106K Film Capacitor, Polyester, 250V, 10uF Tecate Group 6124C3R-250/106K vs 6124HR-250/106K
6124D2-250/106K Film Capacitor, Polyester, 250V, 10uF Tecate Group 6124C3R-250/106K vs 6124D2-250/106K
6124D2F-250/106K Film Capacitor, Polyester, 250V, 10uF Tecate Group 6124C3R-250/106K vs 6124D2F-250/106K
6124HF-250/106K Film Capacitor, Polyester, 250V, 10uF Tecate Group 6124C3R-250/106K vs 6124HF-250/106K
6124CRF-250/106K Film Capacitor, Polyester, 250V, 10uF Tecate Group 6124C3R-250/106K vs 6124CRF-250/106K
6124C2R-250/106K Film Capacitor, Polyester, 250V, 10uF Tecate Group 6124C3R-250/106K vs 6124C2R-250/106K
6124C1R-250/106K Film Capacitor, Polyester, 250V, 10uF Tecate Group 6124C3R-250/106K vs 6124C1R-250/106K
6124CR-250/106K Film Capacitor, Polyester, 250V, 10uF Tecate Group 6124C3R-250/106K vs 6124CR-250/106K
6124C2F-250/106K Film Capacitor, Polyester, 250V, 10uF Tecate Group 6124C3R-250/106K vs 6124C2F-250/106K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6124C3R-250/106K by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6124C3R-250/106K by Tecate Group

  • Please alert me when 6124C3R-250/106K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6124C3R-250/106K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6124C3R-250/106K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6124C3R-250/106K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6124C3R-250/106K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6124C3R-250/106K by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: