There are no models available for this part yet.
Overview of 6124A2-250/106K by Tecate Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM21BC71E106KE36L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM31CD71H106KE36L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM21BD70J106KE02K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive |
CAD Models for 6124A2-250/106K by Tecate Group
Part Data Attributes for 6124A2-250/106K by Tecate Group
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TECATE GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
10 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Custom Capabilities
|
Other Tolerance Available
|
Dielectric Material
|
POLYESTER
|
Height
|
29 mm
|
Length
|
37 mm
|
Manufacturer Series
|
6124
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Rated (DC) Voltage (URdc)
|
250 V
|
Series
|
6124
|
Width
|
19 mm
|
Alternate Parts for 6124A2-250/106K
This table gives cross-reference parts and alternative options found for 6124A2-250/106K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6124A2-250/106K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6124A1RF-250/106K | Film Capacitor, Polyester, 250V, 10uF | Tecate Group | 6124A2-250/106K vs 6124A1RF-250/106K |
6124LRF-250/106K | Film Capacitor, Polyester, 250V, 10uF | Tecate Group | 6124A2-250/106K vs 6124LRF-250/106K |
6124H1R-250/106K | Film Capacitor, Polyester, 250V, 10uF | Tecate Group | 6124A2-250/106K vs 6124H1R-250/106K |
6124G1F-250/106K | Film Capacitor, Polyester, 250V, 10uF | Tecate Group | 6124A2-250/106K vs 6124G1F-250/106K |
6124L2-250/106K | Film Capacitor, Polyester, 250V, 10uF | Tecate Group | 6124A2-250/106K vs 6124L2-250/106K |
6124B3R-250/106K | Film Capacitor, Polyester, 250V, 10uF | Tecate Group | 6124A2-250/106K vs 6124B3R-250/106K |
6124GF-250/106K | Film Capacitor, Polyester, 250V, 10uF | Tecate Group | 6124A2-250/106K vs 6124GF-250/106K |
6124B2RF-250/106K | Film Capacitor, Polyester, 250V, 10uF | Tecate Group | 6124A2-250/106K vs 6124B2RF-250/106K |
6124G3F-250/106K | Film Capacitor, Polyester, 250V, 10uF | Tecate Group | 6124A2-250/106K vs 6124G3F-250/106K |
6124A2RF-250/106K | Film Capacitor, Polyester, 250V, 10uF | Tecate Group | 6124A2-250/106K vs 6124A2RF-250/106K |