-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB INSULATION PIERCING 20-18 AWG TPCUBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3186
|
Newark | Tab Insulation Piercing 20-18 Awg Tpcubr |Amp Te Connectivity 61248-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 19860 |
|
$0.5110 | Buy Now |
DISTI #
A111365CT-ND
|
DigiKey | CONN TERM RECT 18-20 AWG Min Qty: 40000 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2642 | Buy Now |
DISTI #
61248-1
|
Avnet Americas | Crimp Terminal 18-20AWG Tin Strip - Tape and Reel (Alt: 61248-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.2801 | Buy Now |
DISTI #
571-61248-1
|
Mouser Electronics | Terminals WELD TAB IP 20-18 RoHS: Compliant | 0 |
|
$0.2640 | Order Now |
|
Future Electronics | Special Purpose Series 18-20 AWG Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2490 | Buy Now |
DISTI #
AMP61248-1
|
Heilind Electronics | TAB INSULATION PIERCING 20-18 | Americas - 0 in Stock |
|
$0.3108 | Buy Now |
|
Onlinecomponents.com | TAB INSULATION PIERCING 20-18 AWG TPCUBR RoHS: Compliant |
19860 Partner Stock |
|
$0.4934 / $0.5110 | Buy Now |
DISTI #
AMP61248-1
|
Interstate Connecting Components | TAB INSULATION PIERCING 20-18 | 0 |
|
$0.3108 | Buy Now |
DISTI #
TE Connectivity 61248-1
|
PEI Genesis | Wire Terminal, 0.82mm2 | 19860 |
|
Buy Now | |
DISTI #
61248-1
|
Avnet Abacus | (Alt: 61248-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61248-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61248-1
TE Connectivity
TAB INSULATION PIERCING 20-18 AWG TPCUBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |