-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9708
|
Newark | Connectors 0.8Fh R05H.5 040 08/Sn Tr Kt |Amp Te Connectivity 6123763-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$2.7500 | Buy Now |
DISTI #
2266-6123763-1-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1000 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
4000 In Stock |
|
$2.6700 | Buy Now |
DISTI #
A118173CT-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1000 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3153 | Buy Now |
DISTI #
6123763-1
|
Avnet Americas | Conn Board to Board - Tape and Reel (Alt: 6123763-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.3294 / $2.5512 | Buy Now |
DISTI #
571-6123763-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8FH R05H.5 040 08/Sn TR KT RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 | 0 |
|
$2.1800 | Buy Now |
DISTI #
AMP6123763-1
|
Heilind Electronics | 0.8FHR05H.504008/SnTRKT | Americas - 0 in Stock |
|
$2.7187 | Buy Now |
|
Onlinecomponents.com | 0.8FH,R05H.5,040,08/Sn,TR,KT RoHS: Compliant |
4000 Partner Stock |
|
$2.4400 / $2.9200 | Buy Now |
DISTI #
20027626
|
Verical | Conn Board to Board RCP 40 POS 0.8mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$2.5000 | Buy Now |
DISTI #
AMP6123763-1
|
Interstate Connecting Components | 0.8FHR05H.504008/SnTRKT | 0 |
|
$2.7187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6123763-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6123763-1
TE Connectivity
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.197 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6123763-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6123763-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2267254-4 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 6123763-1 vs 2267254-4 |