-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0941
|
Newark | Wire-To-Board Connector, Right Angle, Wr-Bhd Series, Surface Mount, Header, 16, 2.54 Mm Rohs Compliant: Yes |Wurth Elektronik 61231620621 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 369 |
|
$3.5600 / $5.8200 | Buy Now |
DISTI #
732-61231620621CT-ND
|
DigiKey | CONN HEADER SMD 16POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
416 In Stock |
|
$2.9300 / $5.6000 | Buy Now |
DISTI #
710-61231620621
|
Mouser Electronics | Headers & Wire Housings WR-BHD 2.54mm Male 16P SMT Gold Box Hdr RoHS: Compliant | 372 |
|
$2.9300 / $5.6000 | Buy Now |
DISTI #
57F1128
|
Bürklin Elektronik | Pin header, 16 pole, pitch 2.54 mm, straight, black, 61231620621 Min Qty: 1 | 50 |
|
$3.4622 / $5.6723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61231620621
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61231620621
Wurth Elektronik
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.36 inch | |
Body Depth | 0.398 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.9944 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 61231620621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61231620621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BHR-16-VSGA-SMT | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Adam Technologies Inc | 61231620621 vs BHR-16-VSGA-SMT |