There are no models available for this part yet.
Overview of 6120UL 0031000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250031000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250031000YHR | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x3Pin, FULL G/F, LCP, 4mm*2mm*2.8mm | |
G8250031000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for 6120UL 0031000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BEL8475-1000-ND
|
DigiKey | CABLE 2COND 14AWG ORANGE Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5108 | Buy Now | |
DISTI #
566-6120UL0031000
|
Mouser Electronics | Multi-Conductor Cables 2 #14 FLRST FLRST RoHS: Compliant | 0 |
|
$507.0100 / $515.2200 | Order Now | |
DISTI #
71669781
|
RS | Fire Alarm Cable, Plenum-FPLP, 14Awg/2c BC, UnShielded, Flamarrest Red | Belden 6120UL 0031000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$495.2200 / $532.4900 | RFQ |