61206021721
Wurth Elektronik
Description: 2.54mm Male Angled Box Header WR-BHD

Overview of 61206021721 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 61206021721 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 732-5415-ND
DigiKey CONN HEADER R/A 60POS 2.54MM Min Qty: 60 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 60 $2.5100
$2.5100 Buy Now
DISTI # 710-61206021721
Mouser Electronics Headers & Wire Housings WR-BHD 2.54mm Male 60P Angld Box Hdr RoHS: Compliant 0
  • 50,040 $2.5000
$2.5000 Order Now

CAD Models for 61206021721 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 61206021721 by Wurth Elektronik

61206021721
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Würth Elektronik
Body Breadth
0.358 inch
Body Depth
0.521 inch
Body Length
3.302 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
60
Want to compare parts?
  1. 61206021721
    Wurth Elektronik
    2.54mm Male Angled Box Header WR-BHD
    VS

Alternate Parts for 61206021721

This table gives cross-reference parts and alternative options found for 61206021721. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61206021721, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BHRE60HUA.477GY Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator Adam Technologies Inc 61206021721 vs BHRE60HUA.477GY
BHRE60HUB.477GY Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator Adam Technologies Inc 61206021721 vs BHRE60HUB.477GY
BHRE60HUB.477HT Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Adam Technologies Inc 61206021721 vs BHRE60HUB.477HT

Related Parts for 61206021721

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 61206021721 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 61206021721 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 61206021721 would you like to use for your alert(s)?
  • Please alert me when 61206021721 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 61206021721 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 61206021721 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 61206021721 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 61206021721.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 61206021721 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: