-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.54mm Male Box Header WR-BHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0918
|
Newark | Wire-To-Board Connector, Wr-Bhd Series, Through Hole, Header, 40, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 61204021621 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$0.7700 / $1.2600 | Buy Now |
DISTI #
732-5401-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
947 In Stock |
|
$0.6300 / $1.2100 | Buy Now |
DISTI #
710-61204021621
|
Mouser Electronics | Headers & Wire Housings WR-BHD 2.54mm Male 40P Str Gold Box Hdr RoHS: Compliant | 665 |
|
$0.6290 / $1.2100 | Buy Now |
|
Quest Components | CONNECTOR | 335 |
|
$0.5898 / $1.4154 | Buy Now |
DISTI #
SMC-61204021621
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10834 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61204021621
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61204021621
Wurth Elektronik
2.54mm Male Box Header WR-BHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |