-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 RECEPTACLE 26-22 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D161202CEU | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 16 positions , 100u\\ Tin, 3.50mm tail length, LCP, Natural , TRAY | |
G87MPS061202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G87MP061202PHR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8220
|
Newark | 250 Fast Rec 26-22 .016Tpbr Rohs Compliant: Yes |Amp Te Connectivity 61202-2 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 | Buy Now |
DISTI #
61202-2-ND
|
DigiKey | CONN QC RCPT 22-26AWG 0.250 Min Qty: 24000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1030 | Buy Now |
DISTI #
61202-2
|
Avnet Americas | Quick Disconnect Terminal 22-26AWG F Tin Strip - Tape and Reel (Alt: 61202-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0844 | Buy Now |
DISTI #
571-61202-2
|
Mouser Electronics | Terminals 250 FAST REC 26-22 RoHS: Compliant | 0 |
|
$0.0830 / $0.0860 | Order Now |
|
Future Electronics | FASTON 250 RECEPTACLE 26-22 AWG TPBR RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0791 / $0.0826 | Buy Now |
DISTI #
AMP61202-2
|
Heilind Electronics | 250 FAST REC 26-22 .016TPBR | Americas - 0 in Stock |
|
$0.0835 / $0.0951 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 26-22 AWG TPBR RoHS: Compliant | 60000 Factory Stock |
|
$0.0791 / $0.1657 | Buy Now |
DISTI #
AMP61202-2
|
Interstate Connecting Components | 250 FAST REC 26-22 .016TPBR | 0 |
|
$0.0835 / $0.0951 | Buy Now |
|
Powell Electronics | FASTON 250 RECEPTACLE 26-22 AWG TPBR Min Qty: 24000 | 39600 |
|
$0.0753 / $0.0980 | Buy Now |
DISTI #
61202-2
|
Avnet Abacus | Quick Disconnect Terminal 22-26AWG F Tin Strip (Alt: 61202-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61202-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61202-2
TE Connectivity
FASTON 250 RECEPTACLE 26-22 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.32 mm2 | |
Wire Gauge | 22 AWG |