Part Details for 6120.3300 by Schurter Electronic Components
Overview of 6120.3300 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 6120.3300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5269
|
Newark | Iec C16A Inlet, 10A, 250Vac, Qc, Panel, Iec Connector Type:Iec C16A Inlet, Current Rating:10A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Flange Mount, Product Range:6120-3 Series, Gender:Plug Rohs Compliant: Yes |Schurter 6120.3300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 238 |
|
$0.5260 | Buy Now |
DISTI #
486-3782-ND
|
DigiKey | PWR ENT RCPT IEC320-C16A PNL QC Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
128 In Stock |
|
$2.4500 | Buy Now |
DISTI #
70435420
|
RS | Power Entry Modules, AC, 6120 APPLIANCE INLET 10A 155C | Schurter 6120.3300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2000 / $2.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | 6120 APPLIANCE INLET 10A 155C RoHS: Compliant |
50 In Stock |
|
$1.7800 / $2.2700 | Buy Now |
DISTI #
38616170
|
Verical | Conn Power M 3 POS 250VAC 15A ST 1 Port RoHS: Compliant Min Qty: 96 Package Multiple: 1 | Americas - 238 |
|
$0.8589 / $0.8991 | Buy Now |
DISTI #
51699743
|
Verical | Conn Power M 3 POS 250VAC 15A ST 1 Port RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1903 | Americas - 50 |
|
$3.0066 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | MAINS POWER CONNECTOR, 10/15A, 250VAC, MALE, SOLDER TERMINAL, SOCKET | 29 |
|
$2.0813 / $4.1625 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 10/15A, 250VAC, MALE, SOLDER TERMINAL, SOCKET | 40 |
|
$2.7750 / $4.1625 | Buy Now |
Part Details for 6120.3300
6120.3300 CAD Models
6120.3300 Part Data Attributes
|
6120.3300
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6120.3300
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C16A, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 6120.3300
This table gives cross-reference parts and alternative options found for 6120.3300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6120.3300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6110.9300 | Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket | Schurter Electronic Components | 6120.3300 vs 6110.9300 |
6100.4110 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6120.3300 vs 6100.4110 |
6110.4110 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6120.3300 vs 6110.4110 |
6110.9100 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 6120.3300 vs 6110.9100 |
6120.3100 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6120.3300 vs 6120.3100 |
6100.4230 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6120.3300 vs 6100.4230 |
6110.4130 | Mains Power Connector, 10/15A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6120.3300 vs 6110.4130 |