Part Details for 612 by Leviton Manufacturing Co
Overview of 612 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72376103
|
RS | Cable Connector, 15 A, 125 V, 1-15R, 2 Pole, 2 Wire, Straight Blade, Black | Leviton 612 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 93 |
|
$4.8600 / $6.9400 | Buy Now |
|
Onlinecomponents.com | 15 Amp, 125 Volt, NEMA 1-15R, 2P, 2W, Connector, Straight Blade, Residential Grade, Non-Grounding - BLACK | 0 |
|
$4.0200 / $6.1000 | Buy Now |