-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mounting Bases/Accessories,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3240
|
Newark | Mounting Bracket, Size (Mm):-, Thread Size - Imperial:4-40, Thread Size - Metric:-, Body Length:-, External Diameter:-, Fastener Material:-, Wire Diameter:-, Product Range:-, Accessory Type:Bracket, Body Material:Steel Rohs Compliant: Yes |Keystone 612 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1543 |
|
$0.1650 / $0.3330 | Buy Now |
DISTI #
36-612-ND
|
DigiKey | MOUNT BRACKET SHORT L 4-40 STEEL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
53647 In Stock |
|
$0.1368 / $0.3400 | Buy Now |
DISTI #
534-612
|
Mouser Electronics | Mounting Hardware THRD BRKT STL Z PL RoHS: Compliant | 25312 |
|
$0.1360 / $0.3300 | Buy Now |
|
Future Electronics | 0.062 (1.57) Thick Steel Zinc Plate 4 - 40 Threaded Mounting Bracket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.2250 / $0.2600 | Buy Now |
|
Bisco Industries | 9483 |
|
Buy Now | ||
DISTI #
KEY612
|
Heilind Electronics | BRACKET | Americas - 12922 in Stock |
|
$0.2179 | Buy Now |
|
Quest Components | DC Fan / Blower | 52 |
|
$36.7200 / $43.2000 | Buy Now |
DISTI #
KEYS612
|
TME | Angle bracket, W: 6.35mm, H: 8.71mm, L: 9.53mm, steel Min Qty: 10 | 0 |
|
$0.2020 / $0.2590 | RFQ |
DISTI #
KEY612
|
Interstate Connecting Components | BRACKET | 3015 |
|
$0.2179 | Buy Now |
DISTI #
000000000000033489
|
Sager | Mounting Hardware THRD BRKT STL Z PL Min Qty: 1 | 1453 |
|
$0.1158 / $0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
612
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
612
Keystone Electronics Corp
Mounting Bases/Accessories,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |