Part Details for 612.1190.585 by Altech Corporation
Overview of 612.1190.585 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SLR1190-151KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 612.1190.585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8374
|
Newark | Gc-Su1 Ff Ls C |Altech 612.1190.585 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.4300 / $278.3700 | Buy Now |
DISTI #
1920-612.1190.585-ND
|
DigiKey | SWITCH LIMIT DPST 3A 240V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.7300 | Buy Now |
DISTI #
845-612.1190.585
|
Mouser Electronics | Limit Switches LIMIT SWITCH, METAL BODY | 0 |
|
$228.4800 / $256.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$196.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$203.9500 / $218.5100 | Buy Now |
DISTI #
10048684
|
TestEquity LLC | Altech 612.1190.585 Limit Switch, Metal Body, GC-SU1 FF LS | 0 |
|
$246.7100 | Buy Now |