There are no models available for this part yet.
Overview of 612-43-314-41-001000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 612-43-314-41-001000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63R0753
|
Newark | Standard Solder Tail Carrier/Tube |Mill-Max 612-43-314-41-001000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $22.5700 | Buy Now | |
DISTI #
612-43-314-41-001000-ND
|
DigiKey | SKT CARRIER SOLDRTL Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.5595 | Buy Now | |
DISTI #
575-61243314410010
|
Mouser Electronics | IC & Component Sockets 14 PIN DIP CARRIER SKT .124L RoHS: Compliant | 0 |
|
$7.6200 / $9.7400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 28 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$10.9200 | Buy Now | ||
DISTI #
000000000002123010
|
Sager | IC & Component Sockets 14 PIN DIP CARRIER SKT .124L Min Qty: 50 | 0 |
|
$2.9800 / $17.6900 | Buy Now |
CAD Models for 612-43-314-41-001000 by Mill-Max Mfg Corp
Part Data Attributes for 612-43-314-41-001000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
DIP SOCKET
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP14
|
Housing Material
|
PLASTIC
|
JESD-609 Code
|
e3
|
Number of Contacts
|
14
|
Alternate Parts for 612-43-314-41-001000
This table gives cross-reference parts and alternative options found for 612-43-314-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 612-43-314-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KS314-33GGRTV | IC Socket, DIP54, 14 Contact(s) | Advanced Interconnections Corp | 612-43-314-41-001000 vs KS314-33GGRTV |