Part Details for 612-41-642-41-004000 by Mill-Max Mfg Corp
Overview of 612-41-642-41-004000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AI-J3-18E-0000.400000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator | |
SiT1576AC-JE-XXE-0004.000000 | SiTime | Ultra-Small Low Power, Low-Jitter, 1 Hz to 2.5 MHz TCXO | |
SIT8008BC-71-33S-48.004000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 612-41-642-41-004000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T4518
|
Newark | Standard Solder Tail Carrier/Tube |Mill-Max 612-41-642-41-004000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4300 / $32.7500 | Buy Now |
DISTI #
612-41-642-41-004000-ND
|
DigiKey | SKT CARRIER SOLDRTL Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.9254 | Buy Now |
DISTI #
575-6124164241004000
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$15.0700 / $15.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 9 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$15.8500 | Buy Now |
DISTI #
000000000003628123
|
Sager | IC & Component Sockets STANDARD SOLDER TAIL CARRIER Min Qty: 50 | 0 |
|
$7.1700 / $24.2900 | Buy Now |
Part Details for 612-41-642-41-004000
612-41-642-41-004000 CAD Models
612-41-642-41-004000 Part Data Attributes
|
612-41-642-41-004000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
612-41-642-41-004000
Mill-Max Mfg Corp
IC Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET |