Part Details for 612-330-20 by MARL International Limited
Overview of 612-330-20 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612-330-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8878
|
Newark | 6.35Mm (1/4") Panel Mounting, Ip67 Sealed, Black Anodised Aluminium Body, Vibration Resistant, High Intensity Led, Smoked Lens, Typical 2Vdc 20Ma |Marl 612-330-20 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4000 / $30.2100 | Buy Now |
DISTI #
612-330-20
|
TME | Indicator: LED, flat, red/green, 5÷6VDC, Ø6.35mm, IP67, 2pin Min Qty: 1 | 0 |
|
$15.4600 / $17.8400 | RFQ |
Part Details for 612-330-20
612-330-20 CAD Models
612-330-20 Part Data Attributes
|
612-330-20
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
612-330-20
MARL International Limited
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | SINGLE | |
Lens Type | SMOKED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/565 nm | |
Reverse Voltage-Max | 75 V | |
Shape | CYLINDRICAL | |
Size | 5.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 612-330-20
This table gives cross-reference parts and alternative options found for 612-330-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 612-330-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
612-330-21 | Dual Color LED, | MARL International Limited | 612-330-20 vs 612-330-21 |