Part Details for 611NT1-7 by Honeywell Sensing and Control
Overview of 611NT1-7 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 611NT1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J4042
|
Newark | Sealed Oi Switch Rohs Compliant: Yes |Honeywell 611NT1-7 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5800 / $74.7500 | Buy Now |
DISTI #
480-611NT1-7-ND
|
DigiKey | SEALED OI SWITCH Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.2286 | Buy Now |
DISTI #
785-611NT1-7
|
Mouser Electronics | Toggle Switches TOGGLE SW 10A 250VAC CENTER OFF RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 2 Position (None - On - On), Quick Connect Terminal, Standard Lever RoHS: Compliant | 0 |
|
$48.7100 / $99.4000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 2 Position (None - On - On), Quick Connect Terminal, Standard Lever RoHS: Compliant | 0 |
|
$48.7100 / $99.4000 | Buy Now |
Part Details for 611NT1-7
611NT1-7 CAD Models
611NT1-7 Part Data Attributes:
|
611NT1-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
611NT1-7
Honeywell Sensing and Control
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | TOGGLE SWITCH |