Part Details for 6118129 (6118129) by RS Pro
Results Overview of 6118129 (6118129) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6118129 (6118129)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70646179
|
RS | Thermocouple Wire, RTD, 164 ft (50m), 7/0.2 (0.219mm2), 221F (105C) Max | RS PRO 6118129 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Reel | 9 |
|
$77.1800 / $81.2400 | Buy Now |