Part Details for 61177-44 by TE Connectivity
Overview of 61177-44 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106117-7000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 7ACP PF, Right Angle, Header. | |
SiT8208AC-GF-18E-17.611776 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8008AC-13-18E-17.611776 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 61177-44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-61177-44-ND
|
DigiKey | TE Connectivity 61177-44 Min Qty: 250 Container: Bulk MARKETPLACE PRODUCT |
285737 In Stock |
|
$0.2440 / $0.2880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
285737 Partner Stock |
|
$0.2430 / $0.3245 | Buy Now |
DISTI #
65706717
|
Verical | 0 Min Qty: 232 Package Multiple: 1 | Americas - 285737 |
|
$0.2290 / $0.2700 | Buy Now |
DISTI #
C1S114408729271
|
Chip1Stop | Unclassified | 285737 |
|
$0.2410 / $0.3050 | Buy Now |
|
Master Electronics | RoHS: Compliant |
285737 Partner Stock |
|
$0.2430 / $0.3245 | Buy Now |