Part Details for 6116SA15SOG8 by Integrated Device Technology Inc
Results Overview of 6116SA15SOG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6116SA15SOG8 Information
6116SA15SOG8 by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6116SA15SOG8 | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, SOIC0/Reel |
Part Details for 6116SA15SOG8
6116SA15SOG8 CAD Models
6116SA15SOG8 Part Data Attributes
|
6116SA15SOG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
6116SA15SOG8
Integrated Device Technology Inc
SOIC-24, Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | PSG24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1988-01-01 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4178 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6416 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5184 mm |
Alternate Parts for 6116SA15SOG8
This table gives cross-reference parts and alternative options found for 6116SA15SOG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6116SA15SOG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT6116SA15SO | Integrated Device Technology Inc | Check for Price | Standard SRAM, 2KX8, 15ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | 6116SA15SOG8 vs IDT6116SA15SO |
6116SA15SO8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 2KX8, 15ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | 6116SA15SOG8 vs 6116SA15SO8 |
6116SA15SOG | Integrated Device Technology Inc | Check for Price | SOIC-24, Tube | 6116SA15SOG8 vs 6116SA15SOG |
6116LA15SO | Integrated Device Technology Inc | Check for Price | Standard SRAM, 2KX8, 15ns, CMOS, PDSO24, 0.300 INCH, SOIC-24 | 6116SA15SOG8 vs 6116LA15SO |
P4C116-15SC | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 2KX8, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | 6116SA15SOG8 vs P4C116-15SC |