-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0V 2K x 8 Asynchronous Static RAM, SOIC31/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6116LA20SOGI-ND
|
DigiKey | IC SRAM 16KBIT PARALLEL 24SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
310 In Stock |
|
$4.7604 / $6.6700 | Buy Now |
DISTI #
6116LA20SOGI
|
Avnet Americas | 5.0V 2K x 8 Asynchronous Static RAM - Rail/Tube (Alt: 6116LA20SOGI) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$4.0640 / $4.6400 | Buy Now |
DISTI #
972-6116LA20SOGI
|
Mouser Electronics | SRAM 16K Asynch. 2Kx8 HS, L-Pwr, SRAM RoHS: Compliant | 29 |
|
$4.6300 / $6.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 310 Container: Tube | 0Tube |
|
$4.0000 | Buy Now |
|
Renesas Electronics America | IC SRAM 16KBIT PARALLEL 24SOIC Min Qty: 1 Container: Tube | 310 |
|
$4.7604 / $6.6700 | Buy Now |
DISTI #
6116LA20SOGI
|
Avnet Americas | 5.0V 2K x 8 Asynchronous Static RAM - Rail/Tube (Alt: 6116LA20SOGI) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$4.0640 / $4.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6116LA20SOGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
6116LA20SOGI
Renesas Electronics Corporation
5.0V 2K x 8 Asynchronous Static RAM, SOIC31/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | PSG24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-07-21 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.34 mm | |
Standby Current-Max | 0.035 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.6 mm |