Part Details for 6116SA45P by Integrated Device Technology Inc
Overview of 6116SA45P by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 6116SA45P
6116SA45P CAD Models
6116SA45P Part Data Attributes
|
6116SA45P
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
6116SA45P
Integrated Device Technology Inc
Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 6116SA45P
This table gives cross-reference parts and alternative options found for 6116SA45P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6116SA45P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8403609JX | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | 6116SA45P vs 8403609JX |
CY6116A-45DMB | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, DIP-24 | Cypress Semiconductor | 6116SA45P vs CY6116A-45DMB |
IDT6116SA45PI | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | 6116SA45P vs IDT6116SA45PI |
IDT6116LA45D | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Integrated Device Technology Inc | 6116SA45P vs IDT6116LA45D |
8403609JA | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Cypress Semiconductor | 6116SA45P vs 8403609JA |
6116SA45PG | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Integrated Device Technology Inc | 6116SA45P vs 6116SA45PG |
6116LA45P | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | 6116SA45P vs 6116LA45P |
IDT6116SA45DGB | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Integrated Device Technology Inc | 6116SA45P vs IDT6116SA45DGB |
6116SA45D | Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Integrated Device Technology Inc | 6116SA45P vs 6116SA45D |
IDT6116LA45P | Standard SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | 6116SA45P vs IDT6116LA45P |