6116LA120DB
Description: 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube

Overview of 6116LA120DB by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 6116LA120DB by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6116LA120DB by Renesas Electronics Corporation

6116LA120DB
Renesas Electronics Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CDIP
Package Description
,
Pin Count
24
Manufacturer Package Code
CD24
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Date Of Intro
2020-07-21
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
120 ns
I/O Type
COMMON
JESD-30 Code
R-CDIP-T24
JESD-609 Code
e0
Length
32 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.9 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 6116LA120DB
    Renesas Electronics Corporation
    5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube
    VS

Alternate Parts for 6116LA120DB

This table gives cross-reference parts and alternative options found for 6116LA120DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6116LA120DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8403615JA Standard SRAM, 2KX8, 120ns, CMOS, CDIP24, CERAMIC, DIP-24 LOGIC Devices Inc 6116LA120DB vs 8403615JA
AM9128-12/BJC Standard SRAM, 2KX8, 120ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 AMD 6116LA120DB vs AM9128-12/BJC
HM1-6116DB Standard SRAM, 2KX8, 120ns, CMOS, CDIP24 Matra MHS 6116LA120DB vs HM1-6116DB
IDT6116LA120DGB Standard SRAM, 2KX8, 120ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc 6116LA120DB vs IDT6116LA120DGB
Part Number Description Manufacturer Compare
6116LA120TDB 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube Renesas Electronics Corporation 6116LA120DB vs 6116LA120TDB
8403615LA Standard SRAM, 2KX8, 120ns, CMOS, CDIP24, CERAMIC, DIP-24 Defense Logistics Agency 6116LA120DB vs 8403615LA
8403615LA Standard SRAM, 2KX8, 120ns, CMOS, CDIP24, DIP4-24 Pyramid Semiconductor Corporation 6116LA120DB vs 8403615LA
HM4-6516B-9 Standard SRAM, 2KX8, 120ns, CMOS, CQCC32 Renesas Electronics Corporation 6116LA120DB vs HM4-6516B-9
HM6116P-2 2K X 8 STANDARD SRAM, 120ns, PDIP24 Renesas Electronics Corporation 6116LA120DB vs HM6116P-2

Related Parts for 6116LA120DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6116LA120DB by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6116LA120DB by Renesas Electronics Corporation

  • Please alert me when 6116LA120DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6116LA120DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6116LA120DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6116LA120DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6116LA120DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6116LA120DB by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: